ARM® Cortex®-A8 Microprocessor IC i.MX50 1 Core, 32-Bit 800MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX508CVM8BR2

DigiKey Part Number
MCIMX508CVM8BR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX508CVM8BR2
Description
IC MPU I.MX50 800MHZ 400LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX50 1 Core, 32-Bit 800MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, LPDDR2, DDR2
Graphics Acceleration
Yes
Display & Interface Controllers
EPDC, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.2V, 1.875V, 2.775V, 3.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
Boot Security, Cryptography, Secure JTAG
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/07/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£15.48482£15,484.82
Manufacturers Standard Package
Unit Price without VAT:£15.48482
Unit Price with VAT:£18.58178