ARM® Cortex®-A8 Microprocessor IC i.MX50 1 Core, 32-Bit 800MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX507CVM8B

DigiKey Part Number
MCIMX507CVM8B-ND
Manufacturer
Manufacturer Product Number
MCIMX507CVM8B
Description
IC MPU I.MX50 800MHZ 400LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX50 1 Core, 32-Bit 800MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, LPDDR2, DDR2
Graphics Acceleration
Yes
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.2V, 1.875V, 2.775V, 3.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
Boot Security, Cryptography, Secure JTAG
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/07/2026
All prices are in GBP
Tray
QuantityUnit PriceExt Price
450£15.18709£6,834.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£15.18709
Unit Price with VAT:£18.22451