
MCIMX502CVK8B | |
|---|---|
DigiKey Part Number | MCIMX502CVK8B-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX502CVK8B |
Description | IC MPU I.MX50 800MHZ 416MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC i.MX50 1 Core, 32-Bit 800MHz 416-MAPBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, LPDDR2, DDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.2V, 1.875V, 2.775V, 3.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | Boot Security, Cryptography, Secure JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 416-LFBGA | |
Supplier Device Package | 416-MAPBGA (13x13) | |
Additional Interfaces | 1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £13.27493 | £10,619.94 |
| Unit Price without VAT: | £13.27493 |
|---|---|
| Unit Price with VAT: | £15.92992 |

