
MCIMX31LPDK | |
|---|---|
DigiKey Part Number | MCIMX31LPDK-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX31LPDK |
Description | I.MX31 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX31 i.MX ARM11 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM11 | |
Platform | - | |
Utilized IC / Part | i.MX31 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,521.09000 | £1,521.09 |
| Unit Price without VAT: | £1,521.09000 |
|---|---|
| Unit Price with VAT: | £1,825.30800 |

