
MCIMX31LCVMN4DR2 | |
|---|---|
DigiKey Part Number | 568-15228-2-ND - Tape & Reel (TR) 568-15228-1-ND - Cut Tape (CT) 568-15228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCIMX31LCVMN4DR2 |
Description | IC MPU I.MX31 400MHZ 473LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 400MHz 473-LFBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM1136JF-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; GPU, IPU, MPEG-4, VFP | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, Keypad, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory | |
Mounting Type | Surface Mount | |
Package / Case | 473-LFBGA | |
Supplier Device Package | 473-LFBGA (19x19) | |
Additional Interfaces | 1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.84000 | £39.84 |
| 10 | £32.73600 | £327.36 |
| 25 | £30.96240 | £774.06 |
| 100 | £30.05630 | £3,005.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £27.50703 | £20,630.27 |
| Unit Price without VAT: | £39.84000 |
|---|---|
| Unit Price with VAT: | £47.80800 |

