
MCIMX283DVM4CR2 | |
|---|---|
DigiKey Part Number | 568-MCIMX283DVM4CR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX283DVM4CR2 |
Description | IC MPU I.MX28 454MHZ 289MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX28 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 454MHz | |
Co-Processors/DSP | Data; DCP | |
RAM Controllers | DDR2, LVDDR, LVDDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Security Features | Boot Security, Cryptography, Hardware ID | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-MAPBGA (14x14) | |
Additional Interfaces | I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £12.07969 | £12,079.69 |
| Unit Price without VAT: | £12.07969 |
|---|---|
| Unit Price with VAT: | £14.49563 |

