ARM926EJ-S Microprocessor IC i.MX28 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX280CVM4CR2

DigiKey Part Number
568-MCIMX280CVM4CR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX280CVM4CR2
Description
IC MPU I.MX28 454MHZ 289MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC i.MX28 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
454MHz
Co-Processors/DSP
Data; DCP
RAM Controllers
DDR2, LVDDR, LVDDR2
Graphics Acceleration
No
Display & Interface Controllers
Keypad, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Boot Security, Cryptography, Hardware ID
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
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
1,000£11.98893£11,988.93
Manufacturers Standard Package
Unit Price without VAT:£11.98893
Unit Price with VAT:£14.38672