MCIMX257CJM4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1,348
Unit Price: £23.85000
Datasheet
ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX257CJM4

DigiKey Part Number
MCIMX257CJM4-ND
Manufacturer
Manufacturer Product Number
MCIMX257CJM4
Description
IC MPU I.MX25 400MHZ 400LFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR, DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
2.0V, 2.5V, 2.7V, 3.0V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes