Direct

MCIMX251AJM4 | |
|---|---|
DigiKey Part Number | MCIMX251AJM4-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX251AJM4 |
Description | IC MPU I.MX25 400MHZ 400LFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX25 1 Core, 32-Bit 400MHz 400-LFBGA (17x17) |
EDA/CAD Models | MCIMX251AJM4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | LPDDR, DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Boot Security, Cryptography, Secure Fusebox, Secure JTAG, Secure Memory, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA | |
Supplier Device Package | 400-LFBGA (17x17) | |
Additional Interfaces | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART | |
Base Product Number |


