Coldfire V2 Microprocessor IC MCF520x 1 Core, 32-Bit 40MHz 160-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5206EFT40

DigiKey Part Number
MCF5206EFT40-ND
Manufacturer
Manufacturer Product Number
MCF5206EFT40
Description
IC MPU MCF520X 40MHZ 160QFP
Customer Reference
Detailed Description
Coldfire V2 Microprocessor IC MCF520x 1 Core, 32-Bit 40MHz 160-QFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
Coldfire V2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
40MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
160-BQFP
Supplier Device Package
160-QFP (28x28)
Additional Interfaces
EBI/EMI, I2C, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.