
MCF5206CAB25A | |
|---|---|
DigiKey Part Number | MCF5206CAB25A-ND |
Manufacturer | |
Manufacturer Product Number | MCF5206CAB25A |
Description | IC MPU MCF520X 25MHZ 160QFP |
Customer Reference | |
Detailed Description | Coldfire V2 Microprocessor IC MCF520x 1 Core, 32-Bit 25MHz 160-QFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | Coldfire V2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-QFP (28x28) | |
Additional Interfaces | EBI/EMI, I2C, UART/USART | |
Base Product Number |

