
MCEVALHPCD-8610E | |
|---|---|
DigiKey Part Number | MCEVALHPCD-8610E-ND |
Manufacturer | |
Manufacturer Product Number | MCEVALHPCD-8610E |
Description | MPC8610 EVAL BRD |
Customer Reference | |
Detailed Description | MPC8610 - e600 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | e600 | |
Platform | - | |
Utilized IC / Part | MPC8610 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

