
MCEVALHPC2-7448E | |
|---|---|
DigiKey Part Number | MCEVALHPC2-7448E-ND |
Manufacturer | |
Manufacturer Product Number | MCEVALHPC2-7448E |
Description | MPC7448 EVAL BRD |
Customer Reference | |
Detailed Description | MPC7448 - e600 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | e600 | |
Platform | - | |
Utilized IC / Part | MPC7448 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

