Similar

MC9328MXLVP20R2 | |
|---|---|
DigiKey Part Number | MC9328MXLVP20R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC9328MXLVP20R2 |
Description | IC MPU I.MXL 200MHZ 225MAPBGA |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC i.MXL 1 Core, 32-Bit 200MHz 225-MAPBGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer NXP USA Inc. | USB USB 1.x (1) |
Series | Voltage - I/O 1.8V, 3.0V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor ARM920T | Package / Case 225-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 225-MAPBGA (13x13) |
Speed 200MHz | Additional Interfaces I2C, I2S, SPI, SSI, MMC/SD, UART |
RAM Controllers SDRAM | Base Product Number |
Graphics Acceleration No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCIMX6Y2DVM05AB | NXP USA Inc. | 506 | 568-14996-ND | £10.57000 | Similar |


