Similar
Similar

MC9328MXLCVM15R2 | |
|---|---|
DigiKey Part Number | MC9328MXLCVM15R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC9328MXLCVM15R2 |
Description | IC MPU I.MXL 150MHZ 256BGA |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC i.MXL 1 Core, 32-Bit 150MHz 256-PBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Core Processor | ARM920T | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 150MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 1.x (1) | |
Voltage - I/O | 1.8V, 3.0V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-PBGA (14x14) | |
Additional Interfaces | I2C, I2S, SPI, SSI, MMC/SD, UART | |
Base Product Number |



