
MC9328MX21DVK | |
|---|---|
DigiKey Part Number | MC9328MX21DVK-ND |
Manufacturer | |
Manufacturer Product Number | MC9328MX21DVK |
Description | IC MPU I.MX21 266MHZ 289LFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC i.MX21 1 Core, 32-Bit 266MHz 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9328MX21DVK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 266MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 1.x (2) | |
Voltage - I/O | 1.8V, 3.0V | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-LFBGA (14x14) | |
Additional Interfaces | 1-Wire, I2C, I2S, SPI, SSI, MMC/SD, UART | |
Base Product Number |

