
MC88LV915TEI | |
|---|---|
DigiKey Part Number | MC88LV915TEI-ND |
Manufacturer | |
Manufacturer Product Number | MC88LV915TEI |
Description | IC CLOCK DRIVER 28PLCC |
Customer Reference | |
Detailed Description | Clock Driver, Fanout Distribution, Multiplexer IC 100MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer NXP USA Inc. | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 100MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Driver, Fanout Distribution, Multiplexer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input TTL | Package / Case 28-LCC (J-Lead) |
Output CMOS, TTL | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 | Base Product Number |

