CISC/RISC Microprocessor IC 50MHz 1 Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC88920DW

DigiKey Part Number
MC88920DW-ND
Manufacturer
Manufacturer Product Number
MC88920DW
Description
IC CLK BUFF CISC/RISC MP 20-SOIC
Customer Reference
Detailed Description
CISC/RISC Microprocessor Clock Buffer/Driver IC 50MHz 1 Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
CISC/RISC Microprocessor
Input
TTL
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
50MHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.