
MC88916DW80 | |
|---|---|
DigiKey Part Number | MC88916DW80-ND |
Manufacturer | |
Manufacturer Product Number | MC88916DW80 |
Description | IC CLK BUFF CISC/RISC MP 20-SOIC |
Customer Reference | |
Detailed Description | CISC/RISC Microprocessor Clock Buffer/Driver IC 80MHz 1 Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | CISC/RISC Microprocessor | |
Input | TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 80MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

