
MC88915FN70R2 | |
|---|---|
DigiKey Part Number | MC88915FN70R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC88915FN70R2 |
Description | IC CLOCK DRIVER 28PLCC |
Customer Reference | |
Detailed Description | Clock Driver, Fanout Distribution, Multiplexer IC 70MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Driver, Fanout Distribution, Multiplexer | |
PLL | Yes | |
Input | TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 70MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

