Clock Driver, Fanout Distribution, Multiplexer IC 55MHz 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC88915EI55

DigiKey Part Number
MC88915EI55-ND
Manufacturer
Manufacturer Product Number
MC88915EI55
Description
IC CLOCK DRIVER 28PLCC
Customer Reference
Detailed Description
Clock Driver, Fanout Distribution, Multiplexer IC 55MHz 1 28-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Driver, Fanout Distribution, Multiplexer
PLL
Yes
Input
TTL
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
3:8
Differential - Input:Output
No/No
Frequency - Max
55MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.