
MC8641DHX1000NE | |
|---|---|
DigiKey Part Number | MC8641DHX1000NE-ND |
Manufacturer | |
Manufacturer Product Number | MC8641DHX1000NE |
Description | IC MPU MPC86XX 1.0GHZ 1023FCCBGA |
Customer Reference | |
Detailed Description | PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.0GHz 1023-FCCBGA (33x33) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (4) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e600 | Package / Case 1023-BBGA, FCBGA |
Number of Cores/Bus Width 2 Core, 32-Bit | Supplier Device Package 1023-FCCBGA (33x33) |
Speed 1.0GHz | Additional Interfaces DUART, HSSI, I2C, RapidIO |
RAM Controllers DDR, DDR2 | Base Product Number |

