PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.0GHz 1023-FCCBGA (33x33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8641DHX1000NB

DigiKey Part Number
MC8641DHX1000NB-ND
Manufacturer
Manufacturer Product Number
MC8641DHX1000NB
Description
IC MPU MPC86XX 1.0GHZ 1023FCCBGA
Customer Reference
Detailed Description
PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.0GHz 1023-FCCBGA (33x33)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
PowerPC e600
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
-
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (4)
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
1023-BBGA, FCBGA
Supplier Device Package
1023-FCCBGA (33x33)
Additional Interfaces
DUART, HSSI, I2C, RapidIO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.