PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 733MHz 483-FCCBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC7457VG733NC

DigiKey Part Number
MC7457VG733NC-ND
Manufacturer
Manufacturer Product Number
MC7457VG733NC
Description
IC MPU MPC74XX 733MHZ 483FCCBGA
Customer Reference
Detailed Description
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 733MHz 483-FCCBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC G4
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
733MHz
Co-Processors/DSP
Multimedia; SIMD
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
1.5V, 1.8V, 2.5V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
483-BCBGA, FCCBGA
Supplier Device Package
483-FCCBGA (29x29)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.