
MC7457RX1000NC | |
|---|---|
DigiKey Part Number | MC7457RX1000NC-ND |
Manufacturer | |
Manufacturer Product Number | MC7457RX1000NC |
Description | IC MPU MPC74XX 1.0GHZ 483FCCBGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.0GHz 483-FCCBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC G4 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; SIMD | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.5V, 1.8V, 2.5V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 483-BCBGA, FCCBGA | |
Supplier Device Package | 483-FCCBGA (29x29) | |
Additional Interfaces | - | |
Base Product Number |

