
MC7448VS1400NC | |
|---|---|
DigiKey Part Number | MC7448VS1400NC-ND |
Manufacturer | |
Manufacturer Product Number | MC7448VS1400NC |
Description | IC MPU MPC74XX 1.4GHZ 360FCCLGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.4GHz 360-FCCLGA (25x25) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Multimedia; SIMD |
Manufacturer NXP USA Inc. | Graphics Acceleration No |
Series | Voltage - I/O 1.5V, 1.8V, 2.5V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC G4 | Package / Case 360-CLGA, FCCLGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 360-FCCLGA (25x25) |
Speed 1.4GHz | Base Product Number |

