PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.0GHz 360-FCCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.0GHz 360-FCCBGA (25x25)
MC7447AHX1000NB

MC7447AVU1000LB

DigiKey Part Number
MC7447AVU1000LB-ND
Manufacturer
Manufacturer Product Number
MC7447AVU1000LB
Description
IC MPU MPC74XX 1.0GHZ 360FCCBGA
Customer Reference
Detailed Description
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.0GHz 360-FCCBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC G4
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; SIMD
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
360-BCBGA, FCCBGA
Supplier Device Package
360-FCCBGA (25x25)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.