
MC68SZ328AVM66 | |
|---|---|
DigiKey Part Number | MC68SZ328AVM66-ND |
Manufacturer | |
Manufacturer Product Number | MC68SZ328AVM66 |
Description | IC MPU M683XX 66MHZ 196BGA |
Customer Reference | |
Detailed Description | FLX68000 Microprocessor IC M683xx 1 Core, 32-Bit 66MHz 196-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | FLX68000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 66MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touch Panel | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-PBGA | |
Supplier Device Package | 196-BGA | |
Additional Interfaces | SPI, UART | |
Base Product Number |

