
MC68EC040RC33A | |
|---|---|
DigiKey Part Number | MC68EC040RC33A-ND |
Manufacturer | |
Manufacturer Product Number | MC68EC040RC33A |
Description | IC MPU M680X0 33MHZ 179PGA |
Customer Reference | |
Detailed Description | 68040 Microprocessor IC M680x0 1 Core, 32-Bit 33MHz 179-PGA (47.24x47.24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | 68040 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 33MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 179-BEPGA | |
Supplier Device Package | 179-PGA (47.24x47.24) | |
Additional Interfaces | SCI, SPI | |
Base Product Number |

