
MC68360CZQ25LR2 | |
|---|---|
DigiKey Part Number | MC68360CZQ25LR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC68360CZQ25LR2 |
Description | IC MPU M683XX 25MHZ 357BGA |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Core Processor | CPU32+ | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | Communications; CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 357-BBGA | |
Supplier Device Package | 357-PBGA (25x25) | |
Additional Interfaces | SCC, SMC, SPI | |
Base Product Number |

