CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 240-FQFP (32x32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68360AI25VL

DigiKey Part Number
MC68360AI25VL-ND
Manufacturer
Manufacturer Product Number
MC68360AI25VL
Description
IC MPU M683XX 25MHZ 240FQFP
Customer Reference
Detailed Description
CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 240-FQFP (32x32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
CPU32+
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
25MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
240-BFQFP
Supplier Device Package
240-FQFP (32x32)
Additional Interfaces
SCC, SMC, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.