68030 Microprocessor IC M680x0 1 Core, 32-Bit 33MHz 132-CQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68030FE33C

DigiKey Part Number
MC68030FE33C-ND
Manufacturer
Manufacturer Product Number
MC68030FE33C
Description
IC MPU M680X0 33MHZ 132CQFP
Customer Reference
Detailed Description
68030 Microprocessor IC M680x0 1 Core, 32-Bit 33MHz 132-CQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
68030
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
33MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
132-BCQFP
Supplier Device Package
132-CQFP (24x24)
Additional Interfaces
SCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.