


MC56F83763VLHR | |
|---|---|
DigiKey Part Number | 568-MC56F83763VLHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC56F83763VLHR |
Description | MC56F83763VLHR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DSP Digital Signal Processor (DSP) 100MHz 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DSP | |
Interface | CANbus, SCI, SPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | FLASH (128kB) | |
On-Chip RAM | 48kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £4.02637 | £6,039.56 |
| Unit Price without VAT: | £4.02637 |
|---|---|
| Unit Price with VAT: | £4.83164 |

