
MC56F81866AMLFA | |
|---|---|
DigiKey Part Number | 568-MC56F81866AMLFA-ND |
Manufacturer | |
Manufacturer Product Number | MC56F81866AMLFA |
Description | MC56F81866AMLFA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Signal Controllers Digital Signal Processor (DSP) 100MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Signal Controllers | |
Interface | DMA, I2C, LINbus, SCI, QSPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | FLASH (128kB) | |
On-Chip RAM | 20kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £4.33272 | £5,415.90 |
| Unit Price without VAT: | £4.33272 |
|---|---|
| Unit Price with VAT: | £5.19926 |

