


MC56F81768LVLH | |
|---|---|
DigiKey Part Number | 568-MC56F81768LVLH-ND |
Manufacturer | |
Manufacturer Product Number | MC56F81768LVLH |
Description | MC56F81768LVLH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Signal Controllers Digital Signal Processor (DSP) 100MHz 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Non-Volatile Memory FLASH (128kB) |
Manufacturer NXP USA Inc. | On-Chip RAM 20kB |
Series | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 3.30V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Digital Signal Controllers | Mounting Type Surface Mount |
Interface DMA, I2C, LINbus, SCI, QSPI | Package / Case 64-LQFP |
Clock Rate 100MHz | Supplier Device Package 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £3.44913 | £551.86 |
| Unit Price without VAT: | £3.44913 |
|---|---|
| Unit Price with VAT: | £4.13896 |

