Digital Signal Controllers Digital Signal Processor (DSP) 100MHz 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Signal Controllers Digital Signal Processor (DSP) 100MHz 64-LQFP (10x10)
64 LQFP

MC56F81768LMLH

DigiKey Part Number
568-MC56F81768LMLH-ND
Manufacturer
Manufacturer Product Number
MC56F81768LMLH
Description
MC56F81768LMLH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Signal Controllers Digital Signal Processor (DSP) 100MHz 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Digital Signal Controllers
Interface
DMA, I2C, LINbus, SCI, QSPI
Clock Rate
100MHz
Non-Volatile Memory
FLASH (128kB)
On-Chip RAM
20kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
160£3.62231£579.57
Manufacturers Standard Package
Unit Price without VAT:£3.62231
Unit Price with VAT:£4.34677