Digital Signal Processor (DSP) 100MHz 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F81746VLF

DigiKey Part Number
568-MC56F81746VLF-ND
Manufacturer
Manufacturer Product Number
MC56F81746VLF
Description
IC DSC 64KB/12KB LQPF48
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Signal Processor (DSP) 100MHz 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
-
Interface
I2C, SCI, SPI
Clock Rate
100MHz
Non-Volatile Memory
FLASH (64kB)
On-Chip RAM
12kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
250£2.81632£704.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.81632
Unit Price with VAT:£3.37958