
MC56F80646VLFR | |
|---|---|
DigiKey Part Number | 568-MC56F80646VLFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC56F80646VLFR |
Description | MC56F80646VLFR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DSP Digital Signal Processor (DSP) 100MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DSP | |
Interface | SCI, SPI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | FLASH (64kB) | |
On-Chip RAM | 8kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.95906 | £3,918.12 |
| Unit Price without VAT: | £1.95906 |
|---|---|
| Unit Price with VAT: | £2.35087 |

