
MC56F8006DEMO-T | |
|---|---|
DigiKey Part Number | MC56F8006DEMO-T-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8006DEMO-T |
Description | MC56F8006 EVAL BRD |
Customer Reference | |
Detailed Description | MC56F8006 - 56800E DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | 56800E | |
Platform | - | |
Utilized IC / Part | MC56F8006 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |

