
MC44CD02FCR2 | |
|---|---|
DigiKey Part Number | MC44CD02FCR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC44CD02FCR2 |
Description | RF RX ASK/FSK 470-862MHZ 48QFN |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 470MHz ~ 862MHz PCB, Surface Mount 48-QFN-EP (7x7) |
EDA/CAD Models | MC44CD02FCR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 470MHz ~ 862MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | Cell Phones, PDA, Players | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |

