
MC44C402ACR2 | |
|---|---|
DigiKey Part Number | MC44C402ACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC44C402ACR2 |
Description | IC STEREO ENCODER MTS 32-LQFP |
Customer Reference | |
Detailed Description | Audio Encoder IC Set-Top Boxes, Video Players, Recorders 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC44C402ACR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio Encoder | |
Applications | Set-Top Boxes, Video Players, Recorders | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 1.62V ~ 1.98V | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

