RF Power Divider 40 MHz ~ 880 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC44BC380EF

DigiKey Part Number
MC44BC380EF-ND
Manufacturer
Manufacturer Product Number
MC44BC380EF
Description
RF POWER DVDR 40MHZ-880MHZ 8SOIC
Customer Reference
Detailed Description
RF Power Divider 40 MHz ~ 880 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Insertion Loss
-
Frequency
40 MHz ~ 880 MHz
Specifications
-
Size / Dimension
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types