
MC44BC375UAFCR2 | |
|---|---|
DigiKey Part Number | MC44BC375UAFCR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC44BC375UAFCR2 |
Description | IC VIDEO MODULATOR 20QFN |
Customer Reference | |
Detailed Description | Video Modulator IC NTSC 20-QFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | MC44BC375UAFCR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |

