
MC44BC374EJBR2 | |
|---|---|
DigiKey Part Number | MC44BC374EJBR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC44BC374EJBR2 |
Description | IC VIDEO MODULATOR 24TSSOP |
Customer Reference | |
Detailed Description | Video Modulator IC I2C NTSC, PAL 24-TSSOP Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Function Modulator | Supplier Device Package 24-TSSOP |
Applications Consumer Video | Base Product Number |
Standards NTSC, PAL |

