
MC44BC374EJB | |
|---|---|
DigiKey Part Number | MC44BC374EJB-ND |
Manufacturer | |
Manufacturer Product Number | MC44BC374EJB |
Description | IC VIDEO MODULATOR 24TSSOP |
Customer Reference | |
Detailed Description | Video Modulator IC I2C NTSC, PAL 24-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

