
MC40XS6500CEK | |
|---|---|
DigiKey Part Number | 568-MC40XS6500CEK-ND |
Manufacturer | |
Manufacturer Product Number | MC40XS6500CEK |
Description | HIGH-SIDE SWITCH 12V PENTA 40MOH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.9A 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 5 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 3.9A | |
Rds On (Typ) | 40mOhm | |
Input Type | CMOS | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-SOIC-EP | |
Package / Case | ||
Base Product Number |

