
MC34VR5100A0EP | |
|---|---|
DigiKey Part Number | MC34VR5100A0EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34VR5100A0EP |
Description | IC REG 9OUT BUCK/LDO 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LS1 Communication Processors PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | LS1 Communication Processors | |
Current - Supply | 450µA | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | £4.36327 | £1,134.45 |
| Unit Price without VAT: | £4.36327 |
|---|---|
| Unit Price with VAT: | £5.23592 |

