
MC34PF1550A2EPR2 | |
|---|---|
DigiKey Part Number | MC34PF1550A2EPR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34PF1550A2EPR2 |
Description | POWER MANAGEMENT IC: 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Management IC, 5V 3 Buck + 3 LDO + Charger, Industrial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Embedded Systems, Low-Power IoT, Mobile/Wearable Devices | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 7V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.70445 | £13,522.25 |
| Unit Price without VAT: | £2.70445 |
|---|---|
| Unit Price with VAT: | £3.24534 |

