
MC34PF1510A0EP | |
|---|---|
DigiKey Part Number | 568-MC34PF1510A0EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34PF1510A0EP |
Description | POWER MANAGEMENT IC, 3 BUCK REGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 40-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 35µA | |
Voltage - Supply | 2.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £2.61527 | £1,281.48 |
| Unit Price without VAT: | £2.61527 |
|---|---|
| Unit Price with VAT: | £3.13832 |

