
MC34CM3120EPR2 | |
|---|---|
DigiKey Part Number | MC34CM3120EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34CM3120EPR2 |
Description | IC TRANSCEIVER 48QFNEP |
Customer Reference | |
Detailed Description | Transceiver IO-Link 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC34CM3120EPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 8V ~ 32V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Base Product Number |

